
Surface mount magnetic audio indicator buzzer with a 5V DC rated voltage and 30mA operating current. Features a 2.4kHz frequency and 90dB sound output, suitable for operation between -20°C and 70°C. This component is designed for tape and reel packaging and is washable.
Sign in to ask questions about the Mallory Sonalert ASI301TRQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert ASI301TRQ technical specifications.
| Package/Case | SMD/SMT |
| Color | Grey |
| Current Rating | 30mA |
| Frequency | 2.4kHz |
| Height | 10mm |
| Input Type | DC |
| Length | 12.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount, Flush |
| Operating Supply Current | 30mA |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 2.4kHz |
| Series | ASI |
| Termination | Solder |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Washable | Yes |
| Width | 12.6mm |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert ASI301TRQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
