
The ASI401Q is a surface mount, flush-mount audio component with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It has a maximum supply voltage of 15V and a minimum supply voltage of 9V. The component has a self-resonant frequency of 2.4kHz and a current rating of 50mA. It is packaged in a rail/Tube format and is lead-free. The ASI401Q is designed for use in audio applications and is part of the ASI series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mallory Sonalert ASI401Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Current Rating | 50mA |
| Frequency | 2.4kHz |
| Height | 10mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 12.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount, Flush |
| Operating Supply Current | 50mA |
| Packaging | Rail/Tube |
| Self Resonant Frequency | 2.4kHz |
| Series | ASI |
| Termination | SMD/SMT |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 2.8g |
| Width | 12.6mm |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert ASI401Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.