The ASI401TRQ is a surface mount DC input buzzer from Mallory Sonalert with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It has a voltage rating of 12V and a current rating of 50mA. The buzzer is packaged in a tape and reel format and features a solder termination. It measures 10mm in height, 12.6mm in length, and 12.6mm in width.
Sign in to ask questions about the Mallory Sonalert ASI401TRQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert ASI401TRQ technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 50mA |
| Frequency | 2.4kHz |
| Height | 10mm |
| Input Type | DC |
| Length | 12.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Flush, Surface Mount |
| Operating Supply Current | 50mA |
| Packaging | Tape and Reel |
| Series | ASI |
| Termination | Solder |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Width | 12.6mm |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert ASI401TRQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.