
The AST100 is a 17mm round piezo buzzer with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It operates at a frequency of 4kHz and is powered by a 5V supply voltage. The AST100 is available in a package quantity of 25 and features a surface mount package type. It is suitable for use in a variety of applications, including alarms, buzzers, and sirens.
Sign in to ask questions about the Mallory Sonalert AST100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert AST100 technical specifications.
| Depth | 17mm |
| Diameter | 17.5mm |
| Frequency | 4kHz |
| Length | 17mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Series | AST |
| Shape | Round |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert AST100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.