
Round, brown audio piezo transducer for surface mount applications. Features a 4kHz frequency and 10nF capacitance, operating within a 3V to 15V supply voltage range. Rated for 1.5mA current, it is lead-free and designed for temperatures from -20°C to 70°C. Packaged in rail/tube, this component has a 17mm diameter and 5mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mallory Sonalert AST100Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10nF |
| Package/Case | SMD/SMT |
| Color | Brown |
| Current Rating | 1.5mA |
| Depth | 5mm |
| Diameter | 17mm |
| Frequency | 4kHz |
| Height | 5mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 5V |
| Outside Diameter | 17.5mm |
| Packaging | Rail/Tube |
| Self Resonant Frequency | 4kHz |
| Series | AST |
| Shape | Round |
| Termination | SMD/SMT |
| Voltage Rating | 5V |
| Weight | 1.4g |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert AST100Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
