
This is a 2-terminal piezo indicator with a typical operating supply voltage of 5Vp-p and a maximum operating supply voltage of 15Vp-p. It can handle a maximum supply current of 1.5mA. The device operates within a frequency range of 3500 to 4500 and has a maximum resonant frequency of 4500. It is designed for base mount termination and has a minimum sound pressure of 80dBA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mallory Sonalert AST100TRQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Base Mount |
| Number of Terminals | 2 |
| Maximum Resonant Frequency | 4500Hz |
| Frequency Range | 3500 to 4500Hz |
| Typical Operating Supply Voltage | 5Vp-p |
| Max Operating Supply Voltage | 15Vp-p |
| Maximum Supply Current | 1.5mA |
| Type | Indicator |
| Technology | Piezo |
| Minimum Sound Pressure | 80dBAdBA |
| Termination Method | Solder Pad |
| Cage Code | 90201 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8531809041 |
| Schedule B | 8531800040 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mallory Sonalert AST100TRQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.