
AUDIO INDICATOR, 4.1kHz, 73dB, 20V; Transducer Function: Audio Indicator; Supply
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mallory Sonalert AST1109MLQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 12nF |
| Current Rating | 1mA |
| Frequency | 4.1kHz |
| Height | 1.7mm |
| Length | 11mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount, PCB |
| Operating Supply Current | 1mA |
| Packaging | Strip |
| Self Resonant Frequency | 4.1kHz |
| Series | AST |
| Shape | Square |
| Termination | SMD/SMT |
| Voltage Rating | 5V |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert AST1109MLQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
