
AUDIO PIEZO TRANSDUCER 1-20V SMD
Sign in to ask questions about the Mallory Sonalert AST1109MLTRQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert AST1109MLTRQ technical specifications.
| Package/Case | SMD/SMT |
| Color | Black |
| Current Rating | 1mA |
| Frequency | 4.1kHz |
| Lead Free | Lead Free |
| Length | 11mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Operating Supply Current | 1mA |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 4.1kHz |
| Series | AST |
| Termination | Solder |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert AST1109MLTRQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
