
The AST1240MLQ is a surface mount audio component with a voltage rating of 3V and a current rating of 5mA. It operates over a temperature range of -40°C to 70°C and has a self resonant frequency of 4kHz. The component is packaged in strips and features solder termination. It is designed for use in general audio applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mallory Sonalert AST1240MLQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Current Rating | 5mA |
| Frequency | 4kHz |
| Length | 12mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 5mA |
| Packaging | Strip |
| Self Resonant Frequency | 4kHz |
| Series | AST |
| Termination | Solder |
| Voltage Rating | 3V |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert AST1240MLQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
