
Mallory Sonalert AST1440MATRQ technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 2mA |
| Frequency | 4kHz |
| Height | 4.5mm |
| Length | 15mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Operating Supply Current | 2mA |
| Packaging | Cut Tape |
| Self Resonant Frequency | 4kHz |
| Series | AST |
| Termination | Solder |
| Voltage Rating | 5V |
| Width | 14.1mm |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert AST1440MATRQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.