
Surface mount audio piezo transducer with a 7V voltage rating and 5mA current rating. Features a 3.65kHz frequency and operates within a -30°C to 85°C temperature range. Designed for solder termination and packaged in cut tape.
Sign in to ask questions about the Mallory Sonalert AST1575BMATRQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert AST1575BMATRQ technical specifications.
| Package/Case | SMD/SMT |
| Color | Black |
| Current Rating | 5mA |
| Frequency | 3.65kHz |
| Length | 15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Operating Supply Current | 5mA |
| Packaging | Cut Tape |
| Self Resonant Frequency | 3.65kHz |
| Series | AST |
| Termination | Solder |
| Voltage Rating | 7V |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert AST1575BMATRQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
