
Speakers & Transducers XDUCR, CUT TAPE 4KHZ, 75DB, 16X16X3
Sign in to ask questions about the Mallory Sonalert AST1628MAQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert AST1628MAQ technical specifications.
| Frequency | 4kHz |
| Length | 16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Operating Supply Current | 5mA |
| Packaging | Strip |
| Series | AST |
| Termination | SMD/SMT |
| Voltage Rating | 3V |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert AST1628MAQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
