
AUDIO PIEZO TRANSDUCER 1-25V SMD
Sign in to ask questions about the Mallory Sonalert AST1628MATRQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert AST1628MATRQ technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 5mA |
| Frequency | 4kHz |
| Length | 16mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Operating Supply Current | 5mA |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 4kHz |
| Series | AST |
| Shape | Square |
| Termination | Solder |
| Voltage Rating | 3V |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert AST1628MATRQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.