This 15nF ceramic capacitor is a surface mount component with a maximum operating temperature of 70°C and a minimum operating temperature of -30°C. It has a current rating of 2.5mA and an operating supply current of 2.5mA. The capacitor is lead free and has a self resonant frequency of 4kHz. It is available in a strip packaging format with a length of 17mm and is terminated with solder. The AST series is a general category of components from Mallory Sonalert.
Sign in to ask questions about the Mallory Sonalert AST1750MAQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert AST1750MAQ technical specifications.
| Capacitance | 15nF |
| Package/Case | SMD/SMT |
| Current Rating | 2.5mA |
| Frequency | 4kHz |
| Lead Free | Lead Free |
| Length | 17mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Operating Supply Current | 2.5mA |
| Packaging | Strip |
| Self Resonant Frequency | 4kHz |
| Series | AST |
| Termination | Solder |
| Voltage Rating | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Mallory Sonalert AST1750MAQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
