
AUDIO PIEZO TRANSDUCER 1-20V SMD
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mallory Sonalert AST1750MATRQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Color | Black |
| Current Rating | 2.5mA |
| Frequency | 4kHz |
| Height | 5mm |
| Lead Free | Lead Free |
| Length | 17mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Operating Supply Current | 2.5mA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 4kHz |
| Series | AST |
| Shape | Square |
| Termination | Solder |
| Voltage Rating | 5V |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert AST1750MATRQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
