
Mallory Sonalert AST200Q technical specifications.
| Package/Case | SMD/SMT |
| Color | Black |
| Current Rating | 80mA |
| Depth | 4mm |
| Frequency | 2.73kHz |
| Height | 4mm |
| Lead Free | Lead Free |
| Length | 8.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 4V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Operating Supply Current | 80mA |
| Packaging | Rail/Tube |
| Self Resonant Frequency | 2.73kHz |
| Series | AST |
| Shape | Square |
| Termination | Solder |
| Voltage Rating | 3V |
| Weight | 600mg |
| Width | 8.7mm |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert AST200Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.