
AUDIO MAGNETIC XDCR 1-2V SMD
Mallory Sonalert AST501Q technical specifications.
| Frequency | 2.4kHz |
| Lead Free | Lead Free |
| Length | 12.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount, PCB |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 2V |
| Packaging | Rail/Tube |
| Self Resonant Frequency | 2.4kHz |
| Series | AST |
| Shape | Square |
| Termination | SMD/SMT |
| Voltage Rating | 1.5V |
| Weight | 2.6g |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert AST501Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.