
Surface mount audio magnetic transducer operating between 4V and 7V DC. Features a 2.4kHz frequency and 50mA current rating. Constructed with lead-free materials, this component measures 12.6mm in length and width, with a 7.5mm height. Suitable for operation across a -40°C to 85°C temperature range.
Mallory Sonalert AST605Q technical specifications.
| Color | Grey |
| Current Rating | 50mA |
| Frequency | 2.4kHz |
| Height | 7.5mm |
| Lead Free | Lead Free |
| Length | 12.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Operating Supply Current | 50mA |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Self Resonant Frequency | 2.4kHz |
| Series | AST |
| Termination | Solder |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Weight | 0.091712oz |
| Width | 12.6mm |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert AST605Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
