
Mallory Sonalert AST605TRQ technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 50mA |
| Frequency | 2.4kHz |
| Height | 7mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Operating Supply Current | 50mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.4kHz |
| Series | AST |
| Termination | Solder |
| Voltage Rating | 5V |
| Width | 12.6mm |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert AST605TRQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.