
The AST612Q is a surface mount piezo driver from Mallory Sonalert with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It has a voltage rating of 12V and an operating supply current of 50mA. The AST612Q is packaged in a rail/Tube with 25 units per package and features a lead-free termination. It is suitable for use in audio components, alarms, and sirens.
Mallory Sonalert AST612Q technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 2.4kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Operating Supply Current | 50mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Self Resonant Frequency | 2.4kHz |
| Series | AST |
| Termination | Solder |
| Voltage Rating | 12V |
| Weight | 2.6g |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert AST612Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.