The AST7525MAQ is a general purpose audio component from Mallory Sonalert. It has a voltage rating of 3.6V and a current rating of 100mA. The component is designed for surface mount applications and has a size of 7.5mm x 7.5mm x 2.5mm. It operates within a temperature range of -30°C to 70°C and has a maximum supply voltage of 4.5V. The AST7525MAQ is lead free and suitable for use in various applications.
Sign in to ask questions about the Mallory Sonalert AST7525MAQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert AST7525MAQ technical specifications.
| Current Rating | 100mA |
| Depth | 2.5mm |
| Frequency | 2.7kHz |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount, PCB |
| Operating Supply Current | 100mA |
| Packaging | Strip |
| Self Resonant Frequency | 2.7kHz |
| Series | AST |
| Shape | Square |
| Termination | SMD/SMT |
| Voltage Rating | 3.6V |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert AST7525MAQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
