
Surface mount audio indicator with a 2.7kHz frequency and 85dBA sound output. Operates with a minimum supply voltage of 2.5Vp-p and a maximum of 4.5Vp-p, drawing up to 100mA. Features a 3.6V voltage rating and solder pad termination for easy integration. This component is designed for surface mount technology, supplied in tape and reel packaging, and operates within a temperature range of -30°C to 70°C.
Sign in to ask questions about the Mallory Sonalert AST7525MATRQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert AST7525MATRQ technical specifications.
| Package/Case | SMD/SMT |
| Color | Black |
| Current Rating | 100mA |
| Frequency | 2.7kHz |
| Length | 7.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Current | 100mA |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 2.7kHz |
| Series | AST |
| Termination | Solder |
| Voltage Rating | 3.6V |
| RoHS | Not Compliant |
Download the complete datasheet for Mallory Sonalert AST7525MATRQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
