Nut Knurled Thumb 1 1/8-24-THD 33.35mm- HD DIA 1 5in/16in- HD DIA 1.313in- HD DIA 9.53mm-THK 3in/8in-THK 0.375in-THK Aluminum Black Anodized
Mallory Sonalert BNR1 technical specifications.
| Package/Case | Metal |
| Color | Black |
| Finish | Anodized |
| Head Diameter | 1.313inch |
| Material | Aluminium, Anodized |
| Mount | Flush |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert BNR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.