
Mallory Sonalert LSC250N technical specifications.
| Current Rating | 61mA |
| Diameter | 43mm |
| Frequency | 2.9kHz |
| Lead Free | Contains Lead |
| Length | 34.8mm |
| Material | Nylon |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Flush |
| Operating Supply Current | 61mA |
| Operating Supply Voltage | 250V |
| Packaging | Bulk |
| Self Resonant Frequency | 2.9kHz |
| Series | LSC |
| Termination | Screw |
| Voltage Rating (AC) | 60V |
| Weight | 59.5g |
| RoHS | Not Compliant |
Download the complete datasheet for Mallory Sonalert LSC250N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.