
Mallory Sonalert LSC616 technical specifications.
| Current Rating | 67mA |
| Diameter | 43mm |
| Frequency | 2.9kHz |
| Input Type | DC |
| Length | 20.7mm |
| Material | Nylon |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | Flush, Panel |
| Operating Supply Current | 67mA |
| Packaging | Bulk |
| Series | LSC |
| Termination | Screw |
| DC Rated Voltage | 6V |
| Weight | 42.5g |
| RoHS | Not Compliant |
Download the complete datasheet for Mallory Sonalert LSC616 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
