
Mallory Sonalert LSC616N technical specifications.
| Color | Black |
| Current Rating | 60mA |
| Diameter | 43mm |
| Frequency | 2.9kHz |
| Height | 34.25mm |
| Input Type | DC |
| Lead Free | Contains Lead |
| Length | 20.7mm |
| Material | Nylon |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 6V |
| Mount | Panel |
| Operating Supply Current | 60mA |
| Outside Diameter | 42.85mm |
| Packaging | Bulk |
| Self Resonant Frequency | 2.9kHz |
| Series | LSC |
| Termination | Screw |
| DC Rated Voltage | 6V |
| Weight | 42.5g |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert LSC616N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
