
The LSC628AN is a panel mount piezo alarm from Mallory Sonalert. It operates within a temperature range of -30°C to 65°C and can handle a maximum supply voltage of 28V. The device has a current rating of 65mA and is packaged in bulk. It is designed for panel, flush mounting and features a screw termination.
Mallory Sonalert LSC628AN technical specifications.
| Current Rating | 65mA |
| Diameter | 43mm |
| Frequency | 2.9kHz |
| Height | 22mm |
| Lead Free | Contains Lead |
| Length | 34.8mm |
| Material | Nylon |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 65mA |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 9V |
| Mount | Panel, Flush |
| Operating Supply Current | 65mA |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 2.9kHz |
| Series | LSC |
| Termination | Screw |
| Voltage Rating (AC) | 9V |
| Weight | 59.5g |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert LSC628AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.