
The MAS800 is a 12V piezo speaker with a maximum operating temperature range of -20°C to 90°C. It has a diameter of 2mm and a length of 21.7mm, with a self-resonant frequency of 2.8kHz. The speaker is available in bulk packaging with 100 units per package. It is designed for use with DC input and has a nominal supply voltage of 12V. The MAS800 is a lead-containing component and is suitable for through-hole and surface mount applications.
Mallory Sonalert MAS800 technical specifications.
| Diameter | 2mm |
| Frequency | 2.7kHz |
| Housing Color | Grey |
| Input Type | DC |
| Lead Free | Contains Lead |
| Length | 21.7mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 50mA |
| Mount | Through Hole, Surface Mount |
| Nominal Supply Voltage (DC) | 12V |
| Operating Supply Current | 50mA |
| Package Quantity | 100 |
| Packaging | Bulk |
| Self Resonant Frequency | 2.8kHz |
| Series | MAS |
| Termination | PC Pins |
| Voltage Rating | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Mallory Sonalert MAS800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
