
Piezo audio indicator with a DC input type, operating between 9VDC and 12VDC. Features a 50mA current rating and a sound output of 103dBA at a frequency range of 2200Hz to 3200Hz. This through-hole component has a radial package with PC pin termination, measuring 26mm in diameter and 22mm in height. Designed for operation from -20°C to 90°C, it is lead-free and supplied in bulk packaging.
Mallory Sonalert MAS800Q technical specifications.
| Package/Case | Radial |
| Current Rating | 50mA |
| Diameter | 26mm |
| Frequency | 2.7kHz |
| Height | 22mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 9V |
| Mount | Through Hole, Flush |
| Operating Supply Current | 50mA |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 2.7kHz |
| Series | MAS |
| Termination | PC Pins |
| Voltage Rating | 12V |
| DC Rated Voltage | 9V |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert MAS800Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
