
Mallory Sonalert MAS800SQ technical specifications.
| Color | Grey |
| Current Rating | 50mA |
| Diameter | 26mm |
| Frequency | 2.7kHz |
| Height | 22mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 9V |
| Mount | Through Hole, Flush |
| Operating Supply Current | 50mA |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 2.7kHz |
| Series | MAS |
| Termination | PC Pins |
| Voltage Rating | 12V |
| DC Rated Voltage | 9V |
| Weight | 10g |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert MAS800SQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.