
The MAS803Q is a general purpose piezoelectric buzzer with a voltage rating of 6V and a current rating of 130mA. It has a diameter of 26mm and a height of 21.9mm, making it suitable for through hole mounting. The buzzer operates within a temperature range of -20°C to 90°C and has a self resonant frequency of 2.8kHz. It is available in bulk packaging and has a weight of 0.35274oz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mallory Sonalert MAS803Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Current Rating | 130mA |
| Diameter | 26mm |
| Frequency | 2.8kHz |
| Height | 21.9mm |
| Input Type | DC |
| Length | 26mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Flush |
| Operating Supply Current | 130mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Self Resonant Frequency | 2.8kHz |
| Series | MAS |
| Termination | PC Pins |
| Voltage Rating | 6V |
| DC Rated Voltage | 6V |
| Washable | No |
| Weight | 0.35274oz |
| Width | 26mm |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert MAS803Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
