
The MAS806Q is a 12V DC rated radial buzzer from Mallory Sonalert with a current rating of 50mA. It operates within a temperature range of -20°C to 90°C and has a self-resonant frequency of 2.8kHz. The buzzer is available in a radial package with a diameter of 26mm and a height of 22mm, suitable for through-hole mounting. It is lead-free and packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mallory Sonalert MAS806Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Color | Grey |
| Current Rating | 50mA |
| Diameter | 26mm |
| Frequency | 2.8kHz |
| Height | 22mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 6V |
| Mount | Through Hole, Flush |
| Operating Supply Current | 50mA |
| Outside Diameter | 26mm |
| Packaging | Bulk |
| Self Resonant Frequency | 2.8kHz |
| Series | MAS |
| Termination | PC Pins |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 10g |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert MAS806Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
