
The MAS806SQ is a 12V DC rated indicator from Mallory Sonalert with a current rating of 50mA. It has a maximum operating temperature of 90°C and a minimum operating temperature of -20°C. The device is designed for through hole mounting and has a diameter of 26mm. It is lead free and has a self resonant frequency of 2.8kHz. The MAS806SQ is packaged in bulk and has a weight of 10g.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mallory Sonalert MAS806SQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Current Rating | 50mA |
| Diameter | 26mm |
| Frequency | 2.8kHz |
| Height | 22mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 6V |
| Mount | Through Hole, Flush |
| Operating Supply Current | 50mA |
| Outside Diameter | 26mm |
| Packaging | Bulk |
| Self Resonant Frequency | 2.8kHz |
| Series | MAS |
| Termination | PC Pins |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 10g |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert MAS806SQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
