
The MCP320B2Q is a 12V audio component with a radial package and through hole mount. It has a current rating of 20mA and operates within a temperature range of -20°C to 90°C. The component is lead free and compliant with certain regulations, although the status of Reach SVHC compliance is unknown. It has a nominal supply voltage of 12V and a maximum supply voltage of 20V.
Sign in to ask questions about the Mallory Sonalert MCP320B2Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert MCP320B2Q technical specifications.
| Package/Case | Radial |
| Current Rating | 20mA |
| Diameter | 23mm |
| Frequency | 2.5kHz |
| Height | 18mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Through Hole, Flush |
| Nominal Supply Voltage (DC) | 12V |
| Operating Supply Current | 20mA |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 2.5kHz |
| Series | MCP |
| Termination | PC Pins |
| Voltage Rating | 12V |
| DC Rated Voltage | 3V |
| Weight | 3.8g |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert MCP320B2Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.