
Radial piezo indicator with a 3.15kHz self-resonant frequency, designed for DC input. Features a 12V nominal supply voltage and operates within a 3-20V range, drawing a maximum of 25mA. This through-hole component has a 24mm diameter, 17mm height, and PC pin termination, suitable for flush mounting. Operating temperature range is -20°C to 90°C.
Sign in to ask questions about the Mallory Sonalert MCP320Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert MCP320Q technical specifications.
| Package/Case | Radial |
| Current Rating | 25mA |
| Diameter | 24mm |
| Frequency | 3.15kHz |
| Height | 17mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 24mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 25mA |
| Mount | Through Hole, Flush |
| Nominal Supply Voltage (DC) | 12V |
| Operating Supply Current | 25mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Self Resonant Frequency | 3.15kHz |
| Series | MCP |
| Termination | PC Pins |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.35274oz |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert MCP320Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
