Audio Indicator Piezo 16VDC 28VDC 50mA 75dBA 2100Hz to 5800Hz Through Hole Pin Bulk
Mallory Sonalert MSE28MWH1 technical specifications.
| Frequency Range | 2100 to 5800Hz |
| Min Operating Supply Voltage | 16VDC |
| Max Operating Supply Voltage | 28VDC |
| Maximum Supply Current | 50mA |
| Type | Indicator |
| Technology | Piezo |
| Minimum Sound Pressure | 75dBAdBA |
| Mounting | Through Hole |
| Termination Method | Pin |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 65°C |
| Product Weight | 4g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.