
AUDIO PIEZO IND 2-6V PNL MNT
Mallory Sonalert MSO206NLR technical specifications.
| Current Rating | 30mA |
| Diameter | 23mm |
| Frequency | 3.5kHz |
| Height | 13mm |
| Input Type | DC |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Flush |
| Operating Supply Current | 30mA |
| Packaging | Bulk |
| Self Resonant Frequency | 3.5kHz |
| Series | MSO |
| Termination | Wire Leads |
| DC Rated Voltage | 2V |
| Width | 23mm |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert MSO206NLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.