
Mallory Sonalert MSO320R technical specifications.
| Current Rating | 16mA |
| Diameter | 23mm |
| Frequency | 3.5kHz |
| Height | 13.1mm |
| Input Type | DC |
| Length | 23mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Through Hole, Flush |
| Operating Supply Current | 16mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Self Resonant Frequency | 3.4kHz |
| Series | MSO |
| Termination | PC Pins |
| DC Rated Voltage | 20V |
| Washable | No |
| Weight | 0.123459oz |
| Width | 23mm |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert MSO320R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.