
Audio Indicators & Alerts CONSTANT, 3-20VDC OCTAGON + SEALED
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mallory Sonalert MSO320SR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 16mA |
| Frequency | 3.5kHz |
| Height | 13.1mm |
| Input Type | DC |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Flush |
| Operating Supply Current | 16mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | MSO |
| Termination | PC Pins |
| DC Rated Voltage | 3V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert MSO320SR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
