
Piezo audio indicator with a 3VDC to 20VDC input range and 16mA current rating. Features a 3.5kHz frequency, 71dBA to 86dBA sound output, and operates between -40°C and 85°C. This through-hole component has PC pin terminations and a radial package. RoHS compliant and lead-free.
Sign in to ask questions about the Mallory Sonalert MSR320R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert MSR320R technical specifications.
| Package/Case | Radial |
| Current Rating | 16mA |
| Diameter | 23mm |
| Frequency | 3.5kHz |
| Height | 11mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 23mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 16mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Through Hole, Flush |
| Operating Supply Current | 16mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.4kHz |
| Series | MSR |
| Termination | PC Pins |
| DC Rated Voltage | 20V |
| Weight | 0.123459oz |
| Width | 23mm |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert MSR320R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
