
DC input speaker with a 3.5kHz frequency and 3.4kHz self-resonant frequency. Features a 23mm diameter, 10.1mm height, and operates within a 3V to 20V supply voltage range, drawing a maximum of 16mA. Designed for through-hole mounting with PC pin termination, this washable component is suitable for temperatures from -40°C to 85°C.
Mallory Sonalert MSR320SR technical specifications.
| Current Rating | 16mA |
| Diameter | 23mm |
| Frequency | 3.5kHz |
| Height | 10.1mm |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 16mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Through Hole, Flush |
| Operating Supply Current | 16mA |
| Outside Diameter | 23mm |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 3.4kHz |
| Series | MSR |
| Termination | PC Pins |
| DC Rated Voltage | 3V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert MSR320SR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.