The MSR414NR is a DC buzzer from Mallory Sonalert with a current rating of 12mA and a DC rated voltage of 4V. It has a diameter of 23mm and a height of 10mm. The buzzer operates within a temperature range of -40°C to 65°C and is designed for flush, through hole mounting. The MSR414NR is packaged in bulk and features PC pins for termination.
Sign in to ask questions about the Mallory Sonalert MSR414NR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert MSR414NR technical specifications.
| Current Rating | 12mA |
| Diameter | 23mm |
| Frequency | 3.5kHz |
| Height | 10mm |
| Input Type | DC |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Flush, Through Hole |
| Operating Supply Current | 12mA |
| Packaging | Bulk |
| Series | MSR |
| Termination | PC Pins |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert MSR414NR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
