
Mallory Sonalert MSR516NJ technical specifications.
| Package/Case | Radial |
| Diameter | 23mm |
| Frequency | 3.9kHz |
| Input Type | DC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Supply Current | 12mA |
| Packaging | Bulk |
| Self Resonant Frequency | 3.9kHz |
| Series | MSR |
| Termination | PC Pins |
| Weight | 3.5g |
| RoHS | Not Compliant |
Download the complete datasheet for Mallory Sonalert MSR516NJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.