
The MSR516NJR is a through hole audio component with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply current of 12mA and a maximum supply voltage of 16V. The component is lead free and has a self resonant frequency of 3.7kHz. It is packaged in bulk and has a weight of 0.123459oz.
Mallory Sonalert MSR516NJR technical specifications.
| Current Rating | 12mA |
| Diameter | 23mm |
| Frequency | 3.9kHz |
| Height | 11mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 23mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 12mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 5V |
| Mount | Through Hole, Flush |
| Operating Supply Current | 12mA |
| Outside Diameter | 23mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Self Resonant Frequency | 3.7kHz |
| Series | MSR |
| Termination | PC Pins |
| DC Rated Voltage | 16V |
| Weight | 0.123459oz |
| Width | 23mm |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert MSR516NJR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.