
This radial DC indicator from Mallory Sonalert features a blue color, 23mm diameter, and 10mm height. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 16V and current of 12mA. The component is designed for through hole, flush mounting and has a self resonant frequency of 3.7kHz.
Sign in to ask questions about the Mallory Sonalert MSR516NPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert MSR516NPR technical specifications.
| Package/Case | Radial |
| Color | Blue |
| Current Rating | 12mA |
| Diameter | 23mm |
| Frequency | 3.9kHz |
| Height | 10mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 12mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 5V |
| Mount | Through Hole, Flush |
| Operating Supply Current | 12mA |
| Outside Diameter | 23mm |
| Packaging | Bulk |
| Self Resonant Frequency | 3.7kHz |
| Series | MSR |
| Termination | PC Pins |
| DC Rated Voltage | 5V |
| Weight | 3.5g |
| RoHS | Not Compliant |
Download the complete datasheet for Mallory Sonalert MSR516NPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.