
MALLORY MSR516NSR PIEZO
Mallory Sonalert MSR516NSR technical specifications.
| Color | Black |
| Current Rating | 14mA |
| Diameter | 23mm |
| Frequency | 3.9kHz |
| Height | 10.1mm |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 14mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 5V |
| Mount | Through Hole, Flush |
| Operating Supply Current | 14mA |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 3.5kHz |
| Series | MSR |
| Termination | PC Pins |
| DC Rated Voltage | 5V |
| Washable | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Mallory Sonalert MSR516NSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
