
This blue piezo buzzer has a current rating of 12mA and a DC rated voltage of 5V. It is designed for through hole mounting and operates within a temperature range of -20°C to 65°C. The buzzer is packaged in a radial case with a diameter of 23mm and a height of 10mm, weighing 3.5g. It is lead free and has a self resonant frequency of 3.4kHz.
Sign in to ask questions about the Mallory Sonalert MSR516XR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert MSR516XR technical specifications.
| Package/Case | Radial |
| Color | Blue |
| Current Rating | 12mA |
| Diameter | 23mm |
| Frequency | 3.4kHz |
| Height | 10mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Flush |
| Operating Supply Current | 12mA |
| Packaging | Bulk |
| Self Resonant Frequency | 3.4kHz |
| Series | MSR |
| Termination | PC Pins |
| DC Rated Voltage | 5V |
| Weight | 3.5g |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert MSR516XR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.