Tantalum Capacitor, Polarized, Tantalum (wet), 6V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, AXIAL LEADED
Mallory Sonalert MTP187M006P1B technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Polarity | POLARIZED |
| Manufacturer Series | MTP |
| Capacitance | 180 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.