
Speakers & Transducers XDUCR, 4.5-5.5 VPP 2731HZ, 9X5.4MM
Sign in to ask questions about the Mallory Sonalert PB-0927PQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert PB-0927PQ technical specifications.
| Frequency | 2.731kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Supply Current | 75mA |
| Packaging | Bulk |
| Series | PB |
| Termination | PC Pins |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert PB-0927PQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
