Mallory Sonalert PB-09C27PE-03AQ technical specifications.
| Diameter | 9mm |
| Frequency | 2.731kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operating Supply Current | 70mA |
| Packaging | Bulk |
| Series | PB |
| Termination | PC Pins |
| Voltage Rating | 3V |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert PB-09C27PE-03AQ to view detailed technical specifications.
No datasheet is available for this part.